Parametric Equivalent



SN75LBC776DW | |
|---|---|
DigiKey Part Number | 296-6890-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LBC776DW |
Description | IC TRANSCEIVER FULL 2/3 20SOIC |
Customer Reference | |
Detailed Description | 2/3 Transceiver Full GeoPort™ 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | GeoPort™ | |
Number of Drivers/Receivers | 2/3 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |


