
SN75LBC776DBR | |
|---|---|
DigiKey Part Number | 2156-SN75LBC776DBR-ND |
Manufacturer | |
Manufacturer Product Number | SN75LBC776DBR |
Description | IC TRANSCEIVER FULL 2/3 20SSOP |
Customer Reference | |
Detailed Description | 2/3 Transceiver Full GeoPort™ 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LBC776DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | GeoPort™ | |
Number of Drivers/Receivers | 2/3 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,95877 € | 257,32 € |
| Unit Price without VAT: | 3,95877 € |
|---|---|
| Unit Price with VAT: | 4,71094 € |

