2/2 Transceiver Full AppleTalk 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full AppleTalk 20-SOIC
20-SOIC Pkg

SN75LBC775DW

DigiKey Part Number
296-6889-5-ND
Manufacturer
Manufacturer Product Number
SN75LBC775DW
Description
IC TRANSCEIVER FULL 2/2 20SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full AppleTalk 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75LBC775DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
AppleTalk
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 13.025 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

13.025In Stock
Ships from Rochester Electronics, LLC