
SN75LBC773DWR | |
|---|---|
DigiKey Part Number | 2156-SN75LBC773DWR-ND |
Manufacturer | |
Manufacturer Product Number | SN75LBC773DWR |
Description | GEOPORT/APPLETALK TRANSCEIVER |
Customer Reference | |
Detailed Description | Transceiver Full GeoPort™ 20-SOIC |
Category | Data Rate 4Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75 ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol GeoPort™ | Supplier Device Package 20-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,44483 € | 254,29 € |
| Unit Price without VAT: | 1,44483 € |
|---|---|
| Unit Price with VAT: | 1,71935 € |

