2/3 Transceiver Full GeoPort™ 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/3 Transceiver Full GeoPort™ 20-SOIC
20-SOIC Pkg

SN75LBC771DW

DigiKey Part Number
296-6887-5-ND
Manufacturer
Manufacturer Product Number
SN75LBC771DW
Description
IC TRANSCEIVER FULL 2/3 20SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2/3 Transceiver Full GeoPort™ 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75LBC771DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
GeoPort™
Number of Drivers/Receivers
2/3
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 20.068 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3502,46914 €864,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,46914 €
Unit Price with VAT:2,93828 €

Other Suppliers on DigiKey

20.068In Stock
Ships from Rochester Electronics, LLC