
SN75LBC182DR | |
|---|---|
DigiKey Part Number | 296-48666-2-ND - Tape & Reel (TR) 296-48666-1-ND - Cut Tape (CT) 296-48666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LBC182DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75LBC182DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,32900 € | 23,29 € |
| 25 | 2,13760 € | 53,44 € |
| 100 | 1,92770 € | 192,77 € |
| 250 | 1,82756 € | 456,89 € |
| 500 | 1,76724 € | 883,62 € |
| 1.000 | 1,71757 € | 1.717,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,66516 € | 4.162,90 € |
| 5.000 | 1,63356 € | 8.167,80 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |


