Direct
Similar
Similar
Similar

SN75LBC180AD | |
|---|---|
DigiKey Part Number | 296-6880-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LBC180AD |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75LBC180AD Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 30Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC180ADR | Texas Instruments | 3.517 | 296-41392-1-ND | 4,10000 € | Direct |
| ADM3491ARZ | Analog Devices Inc. | 1.528 | 505-ADM3491ARZ-ND | 5,21000 € | Similar |
| ADM3491ARZ-REEL | Analog Devices Inc. | 1.699 | 505-ADM3491ARZ-REELCT-ND | 5,21000 € | Similar |
| ADM3491ARZ-REEL7 | Analog Devices Inc. | 4.340 | ADM3491ARZ-REEL7CT-ND | 5,21000 € | Similar |



