MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

SN75LBC179P | |
|---|---|
DigiKey Part Number | 296-6879-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LBC179P |
Description | IC TRANSCEIVER FULL 1/1 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LBC179P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 45 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,91803 € | 875,41 € |
| Unit Price without VAT: | 2,91803 € |
|---|---|
| Unit Price with VAT: | 3,47246 € |




