Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN75LBC179D | |
|---|---|
DigiKey Part Number | 296-6878-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LBC179D |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75LBC179D Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC179DR | Texas Instruments | 3.388 | 296-26353-1-ND | 2,60000 € | Direct |
| ISL83488IBZ | Renesas Electronics Corporation | 1.420 | ISL83488IBZ-ND | 1,35000 € | Similar |
| ISL83488IBZ-T | Renesas Electronics Corporation | 2.485 | ISL83488IBZ-TCT-ND | 1,35000 € | Similar |
| LTC1690CS8#PBF | Analog Devices Inc. | 220 | LTC1690CS8#PBF-ND | 6,12000 € | Similar |
| LTC1690CS8#TRPBF | Analog Devices Inc. | 3.299 | LTC1690CS8#TRPBFCT-ND | 6,12000 € | Similar |





