MFR Recommended
Similar
Similar

SN75LBC173D | |
|---|---|
DigiKey Part Number | 296-6867-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LBC173D |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75LBC173D Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC173DR | Texas Instruments | 1.453 | 296-38205-1-ND | 3,42000 € | MFR Recommended |
| LTC488CSW#PBF | Analog Devices Inc. | 144 | LTC488CSW#PBF-ND | 13,40000 € | Similar |
| LTC488CSW#TRPBF | Analog Devices Inc. | 1.914 | LTC488CSW#TRPBFCT-ND | 13,40000 € | Similar |



