SN75LBC173ADR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8.564
Unit Price: 4,93000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 338
Unit Price: 8,88000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.957
Unit Price: 8,62000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 178
Unit Price: 9,88000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.732
Unit Price: 9,60000 €
Datasheet
0/4 Receiver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LBC173ADR

DigiKey Part Number
SN75LBC173ADR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75LBC173ADR
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75LBC173ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
40 mV
Data Rate
50Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes