MFR Recommended
Similar

SN75LBC172AN | |
|---|---|
DigiKey Part Number | 296-34169-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LBC172AN |
Description | IC TRANSCEIVER 4/0 16PDIP |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LBC172AN Models |
Category | Data Rate 30Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Driver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS422, RS485 | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC172AN | Rochester Electronics, LLC | 3.355 | 2156-SN65LBC172AN-ND | 11,63000 € | MFR Recommended |
| LTC486CN#PBF | Analog Devices Inc. | 40 | LTC486CN#PBF-ND | 10,62000 € | Similar |



