SN75HVD3082ED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1.567
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 399
Unit Price: 2,01000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 166
Unit Price: 4,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.534
Unit Price: 4,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 72
Unit Price: 4,91000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.228
Unit Price: 4,91000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.129
Unit Price: 5,09000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.492
Unit Price: 5,09000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 19
Unit Price: 6,48000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.281
Unit Price: 6,48000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.783
Unit Price: 5,11000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.702
Unit Price: 5,11000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.949
Unit Price: 5,11000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.925
Unit Price: 5,11000 €
Datasheet
1/1 Transceiver Half RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75HVD3082ED

DigiKey Part Number
296-34164-5-ND
Manufacturer
Manufacturer Product Number
SN75HVD3082ED
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75HVD3082ED Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
200kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types