
SN75HVD12PE4 | |
|---|---|
DigiKey Part Number | 296-SN75HVD12PE4-ND |
Manufacturer | |
Manufacturer Product Number | SN75HVD12PE4 |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,12923 € | 938,77 € |
| Unit Price without VAT: | 3,12923 € |
|---|---|
| Unit Price with VAT: | 3,72378 € |

