
SN75HVD08DG4 | |
|---|---|
DigiKey Part Number | SN75HVD08DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN75HVD08DG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75HVD08DG4 Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |

