
SN75HVD06P | |
|---|---|
DigiKey Part Number | 2156-SN75HVD06P-ND |
Manufacturer | |
Manufacturer Product Number | SN75HVD06P |
Description | IC TRANSCEIVER HALF 1/1 8DIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75HVD06P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 3,75217 € | 258,90 € |
| Unit Price without VAT: | 3,75217 € |
|---|---|
| Unit Price with VAT: | 4,46508 € |

