
SN75HVD06DR | |
|---|---|
DigiKey Part Number | 296-SN75HVD06DRTR-ND - Tape & Reel (TR) 296-SN75HVD06DRCT-ND - Cut Tape (CT) 296-SN75HVD06DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75HVD06DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75HVD06DR Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM4853WARZ-RL7 | Analog Devices Inc. | 2.446 | ADM4853WARZ-RL7CT-ND | 4,61000 € | Similar |
| ISL3172EIBZ-T | Renesas Electronics Corporation | 53 | ISL3172EIBZ-TCT-ND | 1,98000 € | Similar |
| ISL83072EIBZA | Renesas Electronics Corporation | 1.212 | ISL83072EIBZA-ND | 1,98000 € | Similar |
| ISL83078EIBZA | Renesas Electronics Corporation | 5.019 | ISL83078EIBZA-ND | 1,98000 € | Similar |
| ISL83078EIBZA-T | Renesas Electronics Corporation | 4.217 | ISL83078EIBZA-TCT-ND | 1,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 3,42300 € | 34,23 € |
| 25 | 3,15720 € | 78,93 € |
| 100 | 2,86430 € | 286,43 € |
| 250 | 2,72468 € | 681,17 € |
| 500 | 2,64048 € | 1.320,24 € |
| 1.000 | 2,57118 € | 2.571,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,42528 € | 6.063,20 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |

