
SN75HVD06D | |
|---|---|
DigiKey Part Number | 296-34159-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75HVD06D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75HVD06D Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM4853WARZ-RL7 | Analog Devices Inc. | 2.446 | ADM4853WARZ-RL7CT-ND | 4,65000 € | Similar |
| ISL3172EIBZ-T | Renesas Electronics Corporation | 53 | ISL3172EIBZ-TCT-ND | 2,00000 € | Similar |
| ISL83078EIBZA | Renesas Electronics Corporation | 4.824 | ISL83078EIBZA-ND | 2,00000 € | Similar |
| ISL83078EIBZA-T | Renesas Electronics Corporation | 4.217 | ISL83078EIBZA-TCT-ND | 2,00000 € | Similar |
| SP483EEN-L/TR | MaxLinear, Inc. | 10.975 | 1016-1823-1-ND | 1,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,08600 € | 40,86 € |
| 75 | 3,49733 € | 262,30 € |
| 150 | 3,36047 € | 504,07 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

