
SN75DPHY440SSRHRR | |
|---|---|
DigiKey Part Number | 296-SN75DPHY440SSRHRRTR-ND - Tape & Reel (TR) 296-SN75DPHY440SSRHRRCT-ND - Cut Tape (CT) 296-SN75DPHY440SSRHRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DPHY440SSRHRR |
Description | IC VIDEO RETIMER 28WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Retimer IC I2C 28-WQFN (5.5x3.5) Package |
Datasheet | Datasheet |
EDA/CAD Models | SN75DPHY440SSRHRR Models |
Category | Control Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 1.62V ~ 1.98V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-WFQFN Exposed Pad |
Function Retimer | Supplier Device Package 28-WQFN (5.5x3.5) |
Applications Video Display | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,76000 € | 27,60 € |
| 25 | 2,53800 € | 63,45 € |
| 100 | 2,29470 € | 229,47 € |
| 250 | 2,17868 € | 544,67 € |
| 500 | 2,17158 € | 1.085,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,98000 € | 5.940,00 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |



