
SN75DP139RGZR | |
|---|---|
DigiKey Part Number | 296-24334-2-ND - Tape & Reel (TR) 296-24334-1-ND - Cut Tape (CT) 296-24334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP139RGZR |
Description | IC INTERFACE SPECIALIZED 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Desktop, Notebook PCs Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP139RGZR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 48-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 48-VQFN (7x7) |
Part Status Active | Mounting Type Surface Mount |
Applications Desktop, Notebook PCs | Base Product Number |
Interface I2C, 2-Wire Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81500 € | 18,15 € |
| 25 | 1,66120 € | 41,53 € |
| 100 | 1,49170 € | 149,17 € |
| 250 | 1,41080 € | 352,70 € |
| 500 | 1,38228 € | 691,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,27947 € | 3.198,68 € |
| 5.000 | 1,25393 € | 6.269,65 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

