
SN75DP129RHHT | |
|---|---|
DigiKey Part Number | 296-SN75DP129RHHTTR-ND - Tape & Reel (TR) 296-SN75DP129RHHTCT-ND - Cut Tape (CT) 296-SN75DP129RHHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP129RHHT |
Description | IC INTERFACE SPECIALIZED 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Desktop, Notebook PCs Interface 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP129RHHT Models |
Category | Voltage - Supply 1.65V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 36-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 36-VQFN (6x6) |
Part Status Active | Mounting Type Surface Mount |
Applications Desktop, Notebook PCs | Base Product Number |
Interface I2C, 2-Wire Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,06668 € | 516,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,61900 € | 26,19 € |
| 25 | 2,40800 € | 60,20 € |
| 100 | 2,17510 € | 217,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23400 € | 22,34 € |
| 25 | 2,05040 € | 51,26 € |
| 100 | 1,84810 € | 184,81 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

