
SN75DP128ARTQR | |
|---|---|
DigiKey Part Number | 296-24004-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75DP128ARTQR |
Description | IC INTERFACE SPECIALIZED 56QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Displays, Monitors, TV Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP128ARTQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Displays, Monitors, TV | |
Interface | I2C | |
Voltage - Supply | 4.5V ~ 5.25V | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,23483 € | 4.469,66 € |
| Unit Price without VAT: | 2,23483 € |
|---|---|
| Unit Price with VAT: | 2,65945 € |

