
SN75DP126SSRHUR | |
|---|---|
DigiKey Part Number | 296-36728-2-ND - Tape & Reel (TR) 296-36728-1-ND - Cut Tape (CT) 296-36728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP126SSRHUR |
Description | IC INTERFACE SPECIALIZED 56WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Desktop, Notebook PCs Interface 56-WQFN (5x11) |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP126SSRHUR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 56-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 56-WQFN (5x11) |
Part Status Active | Mounting Type Surface Mount |
Applications Desktop, Notebook PCs | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,78200 € | 27,82 € |
| 25 | 2,55840 € | 63,96 € |
| 100 | 2,31310 € | 231,31 € |
| 250 | 2,19608 € | 549,02 € |
| 500 | 2,18896 € | 1.094,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,01976 € | 4.039,52 € |
| 4.000 | 1,98045 € | 7.921,80 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

