Similar

SN75DP126DSRHUR | |
|---|---|
DigiKey Part Number | 296-36727-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75DP126DSRHUR |
Description | IC INTERFACE SPECIALIZED 56WQFN |
Customer Reference | |
Detailed Description | Desktop, Notebook PCs Interface 56-WQFN (5x11) |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP126DSRHUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Desktop, Notebook PCs | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-WQFN (5x11) | |
Mounting Type | Surface Mount | |
Base Product Number |


