
SN75DP122RTQT | |
|---|---|
DigiKey Part Number | SN75DP122RTQT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75DP122RTQT |
Description | IC INTERFACE SPECIALIZED 56QFN |
Customer Reference | |
Detailed Description | DVI, HDMI Signal Switching Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP122RTQT Models |
Category | Voltage - Supply 4.5V ~ 5.25V |
Manufacturer Texas Instruments | Package / Case 56-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 56-QFN (8x8) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications DVI, HDMI Signal Switching | Base Product Number |
Interface TMDS |

