
SN75DP122ARTQR | |
|---|---|
DigiKey Part Number | 296-24185-2-ND - Tape & Reel (TR) 296-24185-1-ND - Cut Tape (CT) 296-24185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP122ARTQR |
Description | IC INTERFACE SPECIALIZED 56QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DVI, HDMI Signal Switching Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP122ARTQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DVI, HDMI Signal Switching | |
Interface | TMDS | |
Voltage - Supply | 4.5V ~ 5.25V | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,37169 € | 4.743,38 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |

