
SN75DP119RGYT | |
|---|---|
DigiKey Part Number | 296-49927-2-ND - Tape & Reel (TR) 296-49927-1-ND - Cut Tape (CT) 296-49927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP119RGYT |
Description | IC REDRIVER DISPLAYPORT 14VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 2.7Gbps 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP119RGYT Models |
Category | Delay Time 325ps |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output Pre-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 24.9mA |
Type Buffer, ReDriver | Operating Temperature 0°C ~ 85°C |
Applications DisplayPort | Mounting Type Surface Mount |
Input DisplayPort | Package / Case 14-VFQFN Exposed Pad |
Output DisplayPort | Supplier Device Package 14-VQFN (3.5x3.5) |
Data Rate (Max) 2.7Gbps | Base Product Number |
Number of Channels 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,92400 € | 19,24 € |
| 25 | 1,76160 € | 44,04 € |
| 100 | 1,58300 € | 158,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,49784 € | 374,46 € |
| 500 | 1,44648 € | 723,24 € |
| 750 | 1,42079 € | 1.065,59 € |
| 1.250 | 1,39230 € | 1.740,38 € |
| 1.750 | 1,37565 € | 2.407,39 € |
| 2.500 | 1,35963 € | 3.399,07 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

