Buffer, ReDriver 1 Channel 2.7Gbps 36-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75DP118RHHT

DigiKey Part Number
296-SN75DP118RHHTTR-ND - Tape & Reel (TR)
296-SN75DP118RHHTCT-ND - Cut Tape (CT)
296-SN75DP118RHHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75DP118RHHT
Description
IC REDRIVER DISPLAYPORT 36VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 2.7Gbps 36-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
SN75DP118RHHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
DisplayPort
Input
DisplayPort
Output
DisplayPort
Data Rate (Max)
2.7Gbps
Number of Channels
1
Delay Time
20ns
Signal Conditioning
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
50mA
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,75000 €2,75 €
102,06300 €20,63 €
251,89120 €47,28 €
1001,70210 €170,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,61192 €402,98 €
5001,55762 €778,81 €
7501,53040 €1.147,80 €
1.2501,50026 €1.875,32 €
1.7501,48263 €2.594,60 €
2.5001,46568 €3.664,20 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €

Other Suppliers on DigiKey

19.500In Stock
Ships from Rochester Electronics, LLC