


SN75C3243DBR | |
|---|---|
DigiKey Part Number | 296-13326-2-ND - Tape & Reel (TR) 296-13326-1-ND - Cut Tape (CT) 296-13326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C3243DBR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C3243DBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3245CAZ | Renesas Electronics Corporation | 0 | ICL3245CAZ-ND | 1,51721 € | Direct |
| MAX3243ECAI+ | Analog Devices Inc./Maxim Integrated | 311 | MAX3243ECAI+-ND | 6,43000 € | Direct |
| MAX3244ECAI+ | Analog Devices Inc./Maxim Integrated | 13 | MAX3244ECAI+-ND | 15,95000 € | Direct |
| ICL3245EIAZ | Renesas Electronics Corporation | 1.215 | ICL3245EIAZ-ND | 2,94000 € | Upgrade |
| MAX3245EEAI+ | Analog Devices Inc./Maxim Integrated | 30 | MAX3245EEAI+-ND | 18,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,72000 € | 17,20 € |
| 25 | 1,57280 € | 39,32 € |
| 100 | 1,41060 € | 141,06 € |
| 250 | 1,33328 € | 333,32 € |
| 500 | 1,30288 € | 651,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,21678 € | 2.433,56 € |
| 4.000 | 1,19079 € | 4.763,16 € |
| 6.000 | 1,17778 € | 7.066,68 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

