SN75C3238DBRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.495
Unit Price: 2,53020 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,60935 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 410
Unit Price: 10,42000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,07480 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 41
Unit Price: 6,22000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.552
Unit Price: 6,40000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 46
Unit Price: 7,49000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.523
Unit Price: 7,27000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 1,64000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 1,65000 €
Datasheet
5/3 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75C3238DBRE4

DigiKey Part Number
SN75C3238DBRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75C3238DBRE4
Description
IC TRANSCEIVER FULL 5/3 28SSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75C3238DBRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,65102 €3.302,04 €
4.0001,61782 €6.471,28 €
Manufacturers Standard Package
Unit Price without VAT:1,65102 €
Unit Price with VAT:1,96471 €