Direct
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN75C3232EDR | |
|---|---|
DigiKey Part Number | 296-21080-2-ND - Tape & Reel (TR) 296-21080-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN75C3232EDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C3232EDR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C3232EDR | Texas Instruments | 9.994 | 296-21000-1-ND | 2,21000 € | Direct |
| SN75C3232DR | Texas Instruments | 2.336 | 296-15615-1-ND | 2,95000 € | Parametric Equivalent |
| TRSF3232ECDR | Texas Instruments | 538 | 296-25087-1-ND | 2,12000 € | Parametric Equivalent |
| ICL3232CBNZ | Renesas Electronics Corporation | 0 | ICL3232CBNZ-ND | 2,02000 € | Similar |
| ICL3232CBNZ-T | Renesas Electronics Corporation | 765 | 20-ICL3232CBNZ-TCT-ND | 2,02000 € | Similar |




