
SN75C3223EDB | |
|---|---|
DigiKey Part Number | SN75C3223EDB-ND |
Manufacturer | |
Manufacturer Product Number | SN75C3223EDB |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C3223EDB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3225ECAZ-T | Renesas Electronics Corporation | 4.020 | ICL3225ECAZ-TCT-ND | 2,60000 € | Direct |
| ICL3225EIAZ | Renesas Electronics Corporation | 1.027 | ICL3225EIAZ-ND | 2,60000 € | Upgrade |
| MAX3223ECAP+T | Analog Devices Inc./Maxim Integrated | 4.041 | MAX3223ECAP+CT-ND | 9,20000 € | Similar |
| MAX3224CAP+ | Analog Devices Inc./Maxim Integrated | 155 | MAX3224CAP+-ND | 8,08000 € | Similar |
| MAX3224EAAP+ | Analog Devices Inc./Maxim Integrated | 102 | 505-MAX3224EAAP+-ND | 11,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,15200 € | 31,52 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |

