MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN75C3223DBR | |
|---|---|
DigiKey Part Number | 296-13499-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75C3223DBR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C3223DBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3223EIPWR | Texas Instruments | 3.446 | 296-25085-1-ND | 3,31000 € | MFR Recommended |
| SN75C3223EDBR | Texas Instruments | 19.495 | 296-21076-2-ND | 2,39019 € | Parametric Equivalent |
| MAX3222ECAP+T | Analog Devices Inc./Maxim Integrated | 0 | 175-MAX3222ECAP+TCT-ND | 8,16000 € | Parametric Equivalent |
| MAX3225CAP+T | Analog Devices Inc./Maxim Integrated | 2.800 | MAX3225CAP+TCT-ND | 8,16000 € | Parametric Equivalent |
| MAX3225ECAP+T | Analog Devices Inc./Maxim Integrated | 7 | MAX3225ECAP+CT-ND | 9,42000 € | Parametric Equivalent |




