


SN75C3222DWR | |
|---|---|
DigiKey Part Number | 296-SN75C3222DWRTR-ND - Tape & Reel (TR) 296-SN75C3222DWRCT-ND - Cut Tape (CT) 296-SN75C3222DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C3222DWR |
Description | IC TRANSCEIVER FULL 2/2 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C3222DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,52700 € | 25,27 € |
| 25 | 2,32200 € | 58,05 € |
| 100 | 2,09680 € | 209,68 € |
| 250 | 1,98936 € | 497,34 € |
| 500 | 1,92466 € | 962,33 € |
| 1.000 | 1,87137 € | 1.871,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,82753 € | 3.655,06 € |
| 4.000 | 1,79144 € | 7.165,76 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

