Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SN75C3222DBR | |
|---|---|
DigiKey Part Number | 296-15613-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75C3222DBR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C3222DBR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3222ECAP+ | Analog Devices Inc./Maxim Integrated | 311 | MAX3222ECAP+-ND | 8,10000 € | Direct |
| MAX3222ECAP+T | Analog Devices Inc./Maxim Integrated | 0 | 175-MAX3222ECAP+TCT-ND | 8,10000 € | Direct |
| ST3222ECPR | STMicroelectronics | 126 | 497-7925-1-ND | 2,31000 € | Direct |
| ICL3222ECAZ | Renesas Electronics Corporation | 3.357 | ICL3222ECAZ-ND | 2,24000 € | Similar |
| ICL3222ECAZ-T | Renesas Electronics Corporation | 1.947 | ICL3222ECAZ-TCT-ND | 2,24000 € | Similar |






