SN75C3221PW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.749
Unit Price: 2,01000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 5.255
Unit Price: 1,74000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 5.140
Unit Price: 1,74000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 4.439
Unit Price: 1,74000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 5.382
Unit Price: 1,74000 €
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,74000 €
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,74000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.918
Unit Price: 4,96000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.643
Unit Price: 4,96000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.211
Unit Price: 7,12000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.076
Unit Price: 6,91000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 192
Unit Price: 6,14000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2
Unit Price: 2,49000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.140
Unit Price: 1,74703 €
Datasheet
1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75C3221PW

DigiKey Part Number
296-34142-5-ND
Manufacturer
Manufacturer Product Number
SN75C3221PW
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75C3221PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 385 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

385In Stock
Ships from Rochester Electronics, LLC