
SN75C3221DBRE4 | |
|---|---|
DigiKey Part Number | 2156-SN75C3221DBRE4-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN75C3221DBRE4 |
Description | IC LINE DRVR/RCVR RS-232 16-SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Bulk: | 1803 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 1,66955 € | 258,78 € |
| Unit Price without VAT: | 1,66955 € |
|---|---|
| Unit Price with VAT: | 1,98676 € |

