Parametric Equivalent

SN75C23243DGGR | |
|---|---|
DigiKey Part Number | 296-13320-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75C23243DGGR |
Description | IC TRANSCEIVER FULL 6/10 48TSSOP |
Customer Reference | |
Detailed Description | 6/10 Transceiver Full RS232 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C23243DGGR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Drivers/Receivers 6/10 | Supplier Device Package 48-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF23243CDGGR | Texas Instruments | 2.000 | 296-25066-1-ND | 3,22125 € | Parametric Equivalent |


