
SN75C198DR | |
|---|---|
DigiKey Part Number | 2156-SN75C198DR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN75C198DR |
Description | IC DRIVER 4/0 14SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C198DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 1,79868 € | 259,01 € |
| Unit Price without VAT: | 1,79868 € |
|---|---|
| Unit Price with VAT: | 2,14043 € |

