
SN75C189NSR | |
|---|---|
DigiKey Part Number | 296-SN75C189NSRTR-ND - Tape & Reel (TR) 296-SN75C189NSRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN75C189NSR |
Description | IC TRANSCEIVER 0/4 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75C189NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 330 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53600 € | 5,36 € |
| 25 | 0,48320 € | 12,08 € |
| 100 | 0,42450 € | 42,45 € |
| 250 | 0,39656 € | 99,14 € |
| 500 | 0,37972 € | 189,86 € |
| 1.000 | 0,36584 € | 365,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35442 € | 708,84 € |
| 4.000 | 0,34502 € | 1.380,08 € |
| 6.000 | 0,34031 € | 2.041,86 € |
| 10.000 | 0,33509 € | 3.350,90 € |
| 14.000 | 0,33205 € | 4.648,70 € |
| 20.000 | 0,32911 € | 6.582,20 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

