
SN75C189N | |
|---|---|
DigiKey Part Number | 296-6969-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75C189N |
Description | IC TRANSCEIVER 0/4 14PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C189N Models |
Category | Receiver Hysteresis 330 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Receiver | Package / Case 14-DIP (0.300", 7.62mm) |
Protocol RS232 | Supplier Device Package 14-PDIP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75300 € | 7,53 € |
| 25 | 0,68120 € | 17,03 € |
| 100 | 0,60240 € | 60,24 € |
| 250 | 0,56488 € | 141,22 € |
| 500 | 0,55148 € | 275,74 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |











