
SN75C189ADBR | |
|---|---|
DigiKey Part Number | 296-6967-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75C189ADBR |
Description | IC TRANSCEIVER 0/4 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C189ADBR Models |
Category | Receiver Hysteresis 970 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Protocol RS232 | Supplier Device Package 14-SSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54884 € | 1.097,68 € |
| Unit Price without VAT: | 0,54884 € |
|---|---|
| Unit Price with VAT: | 0,65312 € |

