SN75C188DBR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.787
Unit Price: 0,63000 €
Datasheet
4/0 Driver RS232 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75C188DBR

DigiKey Part Number
296-SN75C188DBRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75C188DBR
Description
IC TRANSCEIVER 4/0 14SSOP
Customer Reference
Detailed Description
4/0 Driver RS232 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75C188DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
±4.5V ~ 15V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
14-SSOP (0.209", 5.30mm Width)
Type
Driver
Supplier Device Package
14-SSOP
Protocol
RS232
Base Product Number
Number of Drivers/Receivers
4/0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN75188DRTexas Instruments2.787296-1276-1-ND0,63000 €MFR Recommended
Obsolete
Marketplace Stock: 13.161 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

13.161In Stock
Ships from Rochester Electronics, LLC