
SN75C1406DR | |
|---|---|
DigiKey Part Number | 296-38813-2-ND - Tape & Reel (TR) 296-38813-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN75C1406DR |
Description | IC TRANSCEIVER FULL 3/3 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C1406DR Models |
Category | Receiver Hysteresis 1 V |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS232 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 3/3 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1406CWE+T | Analog Devices Inc./Maxim Integrated | 178 | 175-MAX1406CWE+TCT-ND | 5,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,22600 € | 22,26 € |
| 25 | 2,04120 € | 51,03 € |
| 100 | 1,83870 € | 183,87 € |
| 250 | 1,74220 € | 435,55 € |
| 500 | 1,68402 € | 842,01 € |
| 1.000 | 1,63610 € | 1.636,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,73226 € | 4.330,65 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

