MFR Recommended



SN75C1167PWR | |
|---|---|
DigiKey Part Number | 296-SN75C1167PWR-ND |
Manufacturer | |
Manufacturer Product Number | SN75C1167PWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422 16-TSSOP |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Data Rate 10Mbps |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C1167ENSR | Texas Instruments | 38.482 | 296-21707-1-ND | 5,29000 € | MFR Recommended |


