
SN75C1167DBR | |
|---|---|
DigiKey Part Number | 296-6960-2-ND - Tape & Reel (TR) 296-6960-1-ND - Cut Tape (CT) 296-6960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C1167DBR |
Description | IC TRANSCEIVER HALF 2/2 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half RS422, RS485 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C1167DBR Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SSOP |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,33000 € | 13,30 € |
| 25 | 1,21160 € | 30,29 € |
| 100 | 1,08210 € | 108,21 € |
| 250 | 1,02024 € | 255,06 € |
| 500 | 0,98568 € | 492,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,92697 € | 1.853,94 € |
| 4.000 | 0,90617 € | 3.624,68 € |
| 6.000 | 0,89576 € | 5.374,56 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

