MFR Recommended

SN75C1154DWR | |
|---|---|
DigiKey Part Number | SN75C1154DWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75C1154DWR |
Description | IC TRANSCEIVER FULL 4/4 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C1154DWR Models |
Category | Receiver Hysteresis 1 V |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 15V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 4/4 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS208IDBR | Texas Instruments | 3.596 | 296-24998-1-ND | 2,10000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,64130 € | 3.282,60 € |
| Unit Price without VAT: | 1,64130 € |
|---|---|
| Unit Price with VAT: | 1,95315 € |


