
SN75ALS199DRE4 | |
|---|---|
DigiKey Part Number | 2156-SN75ALS199DRE4-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS199DRE4 |
Description | IC QUAD DIFF LINE RCVR 16-SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 120 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 183 | 1,40497 € | 257,11 € |
| Unit Price without VAT: | 1,40497 € |
|---|---|
| Unit Price with VAT: | 1,67191 € |

