MFR Recommended

SN75ALS197DE4 | |
|---|---|
DigiKey Part Number | SN75ALS197DE4-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS197DE4 |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS197DE4 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 120 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75ALS197D | Texas Instruments | 239 | 296-9971-5-ND | 3,07000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,57208 € | 377,30 € |
| Unit Price without VAT: | 1,57208 € |
|---|---|
| Unit Price with VAT: | 1,87078 € |


