
SN75ALS195N | |
|---|---|
DigiKey Part Number | 296-9970-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS195N |
Description | IC TRANSCEIVER 0/4 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS195N Models |
Category | Receiver Hysteresis 120 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Receiver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS422, RS423 | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 3,90255 € | 1.073,20 € |
| Unit Price without VAT: | 3,90255 € |
|---|---|
| Unit Price with VAT: | 4,64403 € |

